Molex, Avikrimp Insulated Ring Terminal, M8 (5/16) Stud Size, 1mm² to 2.5mm² Wire Size

Номер на артикул на RS: 790-6924Марка: Molex№ по каталога на производителя: 19324-0011
brand-logo

Технически документи

Спецификации

Brand

Molex

Series

Avikrimp

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

8.51mm

Outer Ring Diameter

13.56mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

1mm²

Stud Size

M8 (5/16)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.79mm

Overall Length

25.1mm

Страна на произход

United States

Детайли за продукта

Molex Avikrimp Insulated Crimp Ring Terminals

Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
JST Hand Ratcheting Crimp Tool for Uninsulated Terminals
€ 334,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,92

€ 0,258 Each (In a Pack of 50) (ex VAT)

Molex, Avikrimp Insulated Ring Terminal, M8 (5/16) Stud Size, 1mm² to 2.5mm² Wire Size
Изберете тип опаковка

€ 12,92

€ 0,258 Each (In a Pack of 50) (ex VAT)

Molex, Avikrimp Insulated Ring Terminal, M8 (5/16) Stud Size, 1mm² to 2.5mm² Wire Size
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,258€ 12,92
250 - 450€ 0,25€ 12,51
500+€ 0,244€ 12,21
Може да се интересувате от
JST Hand Ratcheting Crimp Tool for Uninsulated Terminals
€ 334,46Всеки (ex VAT)

Технически документи

Спецификации

Brand

Molex

Series

Avikrimp

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

8.51mm

Outer Ring Diameter

13.56mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size (mm²)

1mm²

Stud Size

M8 (5/16)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.79mm

Overall Length

25.1mm

Страна на произход

United States

Детайли за продукта

Molex Avikrimp Insulated Crimp Ring Terminals

Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Може да се интересувате от
JST Hand Ratcheting Crimp Tool for Uninsulated Terminals
€ 334,46Всеки (ex VAT)