Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 2.5mm² to 6mm² Wire Size

Номер на артикул на RS: 790-6986Марка: Molex№ по каталога на производителя: 19323-0012
brand-logo

Технически документи

Спецификации

Brand

Molex

Series

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.16mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

2.5mm²

Stud Size

M4 (#8)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

1.02mm

Overall Length

15.2mm

Maximum Operating Temperature

+149°C

Страна на произход

United States

Детайли за продукта

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Информацията за складовите наличности временно не е налична.

€ 19,25

€ 0,385 Each (In a Pack of 50) (ex VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 2.5mm² to 6mm² Wire Size
Изберете тип опаковка

€ 19,25

€ 0,385 Each (In a Pack of 50) (ex VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 2.5mm² to 6mm² Wire Size
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,385€ 19,25
250 - 1200€ 0,328€ 16,40
1250+€ 0,289€ 14,44

Технически документи

Спецификации

Brand

Molex

Series

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.16mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

2.5mm²

Stud Size

M4 (#8)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

1.02mm

Overall Length

15.2mm

Maximum Operating Temperature

+149°C

Страна на произход

United States

Детайли за продукта

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.