Технически документи
Спецификации
Brand
MolexSeries
VersaKrimp
Insulation
Uninsulated
Inner Ring Diameter
6.61mm
Outer Ring Diameter
11.86mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size (mm²)
2.5mm²
Stud Size
M6 (1/4)
Contact Material
Copper Alloy
Contact Plating
Tin
Thickness
0.79mm
Overall Length
16.5mm
Детайли за продукта
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 226,33
€ 226,33 1 Bag of 1000 (ex VAT)
1
€ 226,33
€ 226,33 1 Bag of 1000 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexSeries
VersaKrimp
Insulation
Uninsulated
Inner Ring Diameter
6.61mm
Outer Ring Diameter
11.86mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size (mm²)
2.5mm²
Stud Size
M6 (1/4)
Contact Material
Copper Alloy
Contact Plating
Tin
Thickness
0.79mm
Overall Length
16.5mm
Детайли за продукта
Molex VersaKrimp Uninsulated Crimp Ring Terminals
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.