Molex, VersaKrimp Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.5mm² Wire Size

Номер на артикул на RS: 790-6970Марка: Molex№ по каталога на производителя: 19323-0009
brand-logo

Технически документи

Спецификации

Brand

Molex

Series

VersaKrimp

Series Number

19323

Insulation

Uninsulated

Inner Ring Diameter

5.39mm

Outer Ring Diameter

8.69mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Stud Size

M5

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

0.79mm

Overall Length

14.5mm

Страна на произход

United States

Детайли за продукта

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 23,65

€ 0,473 Each (In a Pack of 50) (ex VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.5mm² Wire Size
Изберете тип опаковка

€ 23,65

€ 0,473 Each (In a Pack of 50) (ex VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.5mm² Wire Size

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,473€ 23,65
250 - 450€ 0,401€ 20,04
500+€ 0,33€ 16,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Series

VersaKrimp

Series Number

19323

Insulation

Uninsulated

Inner Ring Diameter

5.39mm

Outer Ring Diameter

8.69mm

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Stud Size

M5

Contact Material

Copper Alloy

Contact Plating

Tin

Thickness

0.79mm

Overall Length

14.5mm

Страна на произход

United States

Детайли за продукта

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от