Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.5mm² Wire Size

Номер на артикул на RS: 790-6977Марка: Molex№ по каталога на производителя: 19323-0008
brand-logo

Технически документи

Спецификации

Brand

Molex

Series

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.92mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size (mm²)

2.5mm²

Stud Size

M4 (#8)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.79mm

Overall Length

12.5mm

Страна на произход

United States

Детайли за продукта

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 18,41

€ 0,368 Each (In a Pack of 50) (ex VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.5mm² Wire Size
Изберете тип опаковка

€ 18,41

€ 0,368 Each (In a Pack of 50) (ex VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.5mm² Wire Size
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Series

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

4.39mm

Outer Ring Diameter

7.92mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size (mm²)

2.5mm²

Stud Size

M4 (#8)

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

0.79mm

Overall Length

12.5mm

Страна на произход

United States

Детайли за продукта

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от