Molex Multi-Lock Splice Connector, Insulated 14 AWG, 16 AWG, 18 AWG

Технически документи
Спецификации
Brand
MolexSplice Type
Multi-Lock
Wire Size
14 AWG, 16 AWG, 18 AWG
Overall Length
20.1mm
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Number Of Ways
1
Maximum Wire Size (AWG)
14AWG
Страна на произход
Taiwan, Province Of China
€ 99,24
€ 0,198 Each (In a Bag of 500) (ex VAT)
500
€ 99,24
€ 0,198 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexSplice Type
Multi-Lock
Wire Size
14 AWG, 16 AWG, 18 AWG
Overall Length
20.1mm
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size AWG
14AWG
Insulation
Insulated
Number Of Ways
1
Maximum Wire Size (AWG)
14AWG
Страна на произход
Taiwan, Province Of China