Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 1.9mm Pitch 3 Pair Backplane Connector, Female, Right Angle, 8 Column, 6 Row, 48 Way, 172730

Номер на артикул на RS: 181-7460Марка: Molex№ по каталога на производителя: 172730-1138
brand-logo

Технически документи

Спецификации

Brand

Molex

Backplane Connector Type

3 Pair

Gender

Female

Number Of Contacts

48

Number of Columns

8

Number Of Rows

6

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Contact Plating

Gold over Nickel, Tin over Nickel

Current Rating

750mA

Voltage Rating

150 Vrms ac/dc

Termination Method

Through Hole

Maximum Operating Temperature

+85°C

Series Number

172730

Minimum Operating Temperature

-55°C

Страна на произход

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 28,44

€ 28,44 Всеки (ex VAT)

Molex 1.9mm Pitch 3 Pair Backplane Connector, Female, Right Angle, 8 Column, 6 Row, 48 Way, 172730

€ 28,44

€ 28,44 Всеки (ex VAT)

Molex 1.9mm Pitch 3 Pair Backplane Connector, Female, Right Angle, 8 Column, 6 Row, 48 Way, 172730
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 28,44
10 - 49€ 27,02
50 - 99€ 25,57
100+€ 24,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Backplane Connector Type

3 Pair

Gender

Female

Number Of Contacts

48

Number of Columns

8

Number Of Rows

6

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Contact Plating

Gold over Nickel, Tin over Nickel

Current Rating

750mA

Voltage Rating

150 Vrms ac/dc

Termination Method

Through Hole

Maximum Operating Temperature

+85°C

Series Number

172730

Minimum Operating Temperature

-55°C

Страна на произход

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more