Технически документи
Спецификации
Brand
MolexSeries
Ultra-Fit
Pitch
3.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
172286
Current Rating
12.0A
Voltage Rating
400.0 V
Страна на произход
Mexico
Детайли за продукта
Molex 3.5mm Ultra-Fit™ Power Header Connectors
3.5mm pitch Ultra-Fit™ power header connectors with a low mating force and a current-dense streamlined design for PCB space saving allowing smaller packaging without the loss of any current carrying capabilities. These 3.5mm Ultra-Fit™ power headers have keying, a polarized mating and mounting interface and PCB retention for accurate alignment and secure PCB positioning. The terminals of these 3.5mm pitch Ultra-Fit™ header connectors are fully isolated and protected from damage that may occur during handling and mating. The housings of these Ultra-Fit™ power headers are made from LCP UL94V-0 and are Glow Wire Compliant as per IEC 60335-1. These Ultra-Fit™ power headers are available in a variety of configurations with tin or gold plated pin options.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence.
Part numbers prefixed with 172286 and 172298 have kinked pin terminations
Part numbers prefixed with 172287 and 172299 have solder clip terminations
Part numbers prefixed with 172310 and 172316 are through hole mounting
Please also check our range of mating receptacle housings
Molex 3.5mm Ultra-Fit™ Power Connectors
€ 7,21
€ 1,442 Each (In a Pack of 5) (ex VAT)
5
€ 7,21
€ 1,442 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,442 | € 7,21 |
50 - 195 | € 1,022 | € 5,11 |
200 - 495 | € 0,979 | € 4,90 |
500 - 745 | € 0,912 | € 4,56 |
750+ | € 0,877 | € 4,38 |
Технически документи
Спецификации
Brand
MolexSeries
Ultra-Fit
Pitch
3.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Series Number
172286
Current Rating
12.0A
Voltage Rating
400.0 V
Страна на произход
Mexico
Детайли за продукта
Molex 3.5mm Ultra-Fit™ Power Header Connectors
3.5mm pitch Ultra-Fit™ power header connectors with a low mating force and a current-dense streamlined design for PCB space saving allowing smaller packaging without the loss of any current carrying capabilities. These 3.5mm Ultra-Fit™ power headers have keying, a polarized mating and mounting interface and PCB retention for accurate alignment and secure PCB positioning. The terminals of these 3.5mm pitch Ultra-Fit™ header connectors are fully isolated and protected from damage that may occur during handling and mating. The housings of these Ultra-Fit™ power headers are made from LCP UL94V-0 and are Glow Wire Compliant as per IEC 60335-1. These Ultra-Fit™ power headers are available in a variety of configurations with tin or gold plated pin options.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence.
Part numbers prefixed with 172286 and 172298 have kinked pin terminations
Part numbers prefixed with 172287 and 172299 have solder clip terminations
Part numbers prefixed with 172310 and 172316 are through hole mounting
Please also check our range of mating receptacle housings