Molex Ultra-Fit Series Straight Through Hole PCB Header, 3 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 895-1842Марка: Molex№ по каталога на производителя: 172286-1203
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

Ultra-Fit

Pitch

3.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

172286

Current Rating

12.0A

Voltage Rating

400.0 V

Страна на произход

Mexico

Детайли за продукта

Molex 3.5mm Ultra-Fit™ Power Header Connectors

3.5mm pitch Ultra-Fit™ power header connectors with a low mating force and a current-dense streamlined design for PCB space saving allowing smaller packaging without the loss of any current carrying capabilities. These 3.5mm Ultra-Fit™ power headers have keying, a polarized mating and mounting interface and PCB retention for accurate alignment and secure PCB positioning. The terminals of these 3.5mm pitch Ultra-Fit™ header connectors are fully isolated and protected from damage that may occur during handling and mating. The housings of these Ultra-Fit™ power headers are made from LCP UL94V-0 and are Glow Wire Compliant as per IEC 60335-1. These Ultra-Fit™ power headers are available in a variety of configurations with tin or gold plated pin options.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence.
Part numbers prefixed with 172286 and 172298 have kinked pin terminations
Part numbers prefixed with 172287 and 172299 have solder clip terminations
Part numbers prefixed with 172310 and 172316 are through hole mounting
Please also check our range of mating receptacle housings

Molex 3.5mm Ultra-Fit™ Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,82

€ 1,764 Each (In a Pack of 5) (ex VAT)

Molex Ultra-Fit Series Straight Through Hole PCB Header, 3 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded

€ 8,82

€ 1,764 Each (In a Pack of 5) (ex VAT)

Molex Ultra-Fit Series Straight Through Hole PCB Header, 3 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

Ultra-Fit

Pitch

3.5mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

172286

Current Rating

12.0A

Voltage Rating

400.0 V

Страна на произход

Mexico

Детайли за продукта

Molex 3.5mm Ultra-Fit™ Power Header Connectors

3.5mm pitch Ultra-Fit™ power header connectors with a low mating force and a current-dense streamlined design for PCB space saving allowing smaller packaging without the loss of any current carrying capabilities. These 3.5mm Ultra-Fit™ power headers have keying, a polarized mating and mounting interface and PCB retention for accurate alignment and secure PCB positioning. The terminals of these 3.5mm pitch Ultra-Fit™ header connectors are fully isolated and protected from damage that may occur during handling and mating. The housings of these Ultra-Fit™ power headers are made from LCP UL94V-0 and are Glow Wire Compliant as per IEC 60335-1. These Ultra-Fit™ power headers are available in a variety of configurations with tin or gold plated pin options.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence.
Part numbers prefixed with 172286 and 172298 have kinked pin terminations
Part numbers prefixed with 172287 and 172299 have solder clip terminations
Part numbers prefixed with 172310 and 172316 are through hole mounting
Please also check our range of mating receptacle housings

Molex 3.5mm Ultra-Fit™ Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more