Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Female Crimp Connector Housing, 3.5mm Pitch, 10 Way, 2 Row

Номер на артикул на RS: 187-3671Марка: Molex№ по каталога на производителя: 172258-3110
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

18.5mm

Width

26.39mm

Housing Material

Nylon

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,27

€ 0,364 Each (In a Pack of 20) (ex VAT)

Molex Female Crimp Connector Housing, 3.5mm Pitch, 10 Way, 2 Row

€ 7,27

€ 0,364 Each (In a Pack of 20) (ex VAT)

Molex Female Crimp Connector Housing, 3.5mm Pitch, 10 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 80€ 0,364€ 7,27
100 - 180€ 0,313€ 6,26
200 - 380€ 0,305€ 6,10
400 - 980€ 0,297€ 5,94
1000+€ 0,289€ 5,77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

3.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer

Length

18.5mm

Width

26.39mm

Housing Material

Nylon

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more