Molex Female Crimp Connector Housing, 3.5mm Pitch, 10 Way, 2 Row

Технически документи
Спецификации
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
3.5mm
Gender
Female
Mounting Type
Cable Mount
For Use With
172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer
Length
18.5mm
Width
26.39mm
Housing Material
Nylon
Страна на произход
China
€ 545,58
€ 0,364 Each (In a Bag of 1500) (ex VAT)
1500
€ 545,58
€ 0,364 Each (In a Bag of 1500) (ex VAT)
1500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
10
Number Of Rows
2
Pitch
3.5mm
Gender
Female
Mounting Type
Cable Mount
For Use With
172253 Ultra-Fit Tangless Female Crimp Terminal, 172264 Ultra-Fit Tangless TPA Retainer
Length
18.5mm
Width
26.39mm
Housing Material
Nylon
Страна на произход
China