Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Female Crimp Connector Housing, 2 Row

Номер на артикул на RS: 187-3639Марка: Molex№ по каталога на производителя: 172253-7023Distrelec Article No.: 30143923
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Rows

2

Gender

Female

Mounting Type

Cable Mount

For Use With

172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless Receptacle Housing

Length

2.89mm

Width

19.87mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 913,69

€ 0,131 Each (On a Reel of 7000) (ex VAT)

Molex Female Crimp Connector Housing, 2 Row

€ 913,69

€ 0,131 Each (On a Reel of 7000) (ex VAT)

Molex Female Crimp Connector Housing, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Rows

2

Gender

Female

Mounting Type

Cable Mount

For Use With

172256 Ultra-Fit Tangless Receptacle Housing, 172258 Ultra-Fit Tangless Receptacle Housing

Length

2.89mm

Width

19.87mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more