Molex 0.35mm Pitch Connector Backplane Connector, Receptacle, Vertical, 14 Column, 56 Way, 170390

Номер на артикул на RS: 684-015Марка: Molex№ по каталога на производителя: 170390-1027
brand-logo

Технически документи

Спецификации

Brand

Molex

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

56

Number of Columns

14

Body Orientation

Vertical

Pitch

0.35mm

Series Number

170390

Страна на произход

Singapore

€ 186,02

€ 186,02 1 Bag of 4 (ex VAT)

Molex 0.35mm Pitch Connector Backplane Connector, Receptacle, Vertical, 14 Column, 56 Way, 170390

€ 186,02

€ 186,02 1 Bag of 4 (ex VAT)

Molex 0.35mm Pitch Connector Backplane Connector, Receptacle, Vertical, 14 Column, 56 Way, 170390

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Backplane Connector Type

Connector

Gender

Receptacle

Number Of Contacts

56

Number of Columns

14

Body Orientation

Vertical

Pitch

0.35mm

Series Number

170390

Страна на произход

Singapore