Технически документи
Спецификации
Brand
MolexBackplane Connector Type
Connector
Gender
HDR
Number Of Contacts
120
Number of Columns
10
Number Of Rows
12
Body Orientation
Vertical
Pitch
1.35mm
Series Number
170335
Страна на произход
Singapore
€ 190,45
€ 190,45 1 Tray of 12 (ex VAT)
Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 10 Column, 12 Row, 120 Way, 170335
1
€ 190,45
€ 190,45 1 Tray of 12 (ex VAT)
Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 10 Column, 12 Row, 120 Way, 170335
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexBackplane Connector Type
Connector
Gender
HDR
Number Of Contacts
120
Number of Columns
10
Number Of Rows
12
Body Orientation
Vertical
Pitch
1.35mm
Series Number
170335
Страна на произход
Singapore