Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 12 Column, 12 Row, 144 Way, 170335

Номер на артикул на RS: 684-906Марка: Molex№ по каталога на производителя: 170335-1217
brand-logo

Технически документи

Спецификации

Brand

Molex

Backplane Connector Type

Connector

Gender

HDR

Number Of Contacts

144

Number of Columns

12

Number Of Rows

12

Body Orientation

Vertical

Pitch

1.35mm

Series Number

170335

Страна на произход

Singapore

€ 183,63

€ 183,63 1 Tray of 8 (ex VAT)

Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 12 Column, 12 Row, 144 Way, 170335

€ 183,63

€ 183,63 1 Tray of 8 (ex VAT)

Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 12 Column, 12 Row, 144 Way, 170335

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Backplane Connector Type

Connector

Gender

HDR

Number Of Contacts

144

Number of Columns

12

Number Of Rows

12

Body Orientation

Vertical

Pitch

1.35mm

Series Number

170335

Страна на произход

Singapore