Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, MX150 Connector Housing Socket Cable Mount 8 Way, Crimp Termination 1600783006

Номер на артикул на RS: 201-8203Марка: Molex№ по каталога на производителя: 1600783006
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Hybrid Mat-Sealed

Number Of Contacts

8

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

MX150

IP Rating

IP67

Termination Method

Crimp

Series Number

160078

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,45

€ 4,636 Each (In a Pack of 7) (ex VAT)

Molex, MX150 Connector Housing Socket Cable Mount 8 Way, Crimp Termination 1600783006

€ 32,45

€ 4,636 Each (In a Pack of 7) (ex VAT)

Molex, MX150 Connector Housing Socket Cable Mount 8 Way, Crimp Termination 1600783006
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

Hybrid Mat-Sealed

Number Of Contacts

8

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

MX150

IP Rating

IP67

Termination Method

Crimp

Series Number

160078

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more