Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
SL Connector Housing
Series
SL
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.2mm²
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Series Number
70058
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
Automotive
Commercial Vehicles
Consumer Electronics
Portable Devices
Medical Industry
Communications
Networking
2.54mm Molex C-Grid/SL Series
€ 12,37
€ 0,124 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 12,37
€ 0,124 Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
100
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 100 - 900 | € 0,124 | € 12,37 |
| 1000 - 2900 | € 0,096 | € 9,62 |
| 3000 - 7400 | € 0,093 | € 9,28 |
| 7500 - 14900 | € 0,088 | € 8,82 |
| 15000+ | € 0,085 | € 8,48 |
Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
SL Connector Housing
Series
SL
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.2mm²
Termination Method
Crimp
Minimum Wire Size AWG
30AWG
Contact Plating
Gold
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Series Number
70058
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
Automotive
Commercial Vehicles
Consumer Electronics
Portable Devices
Medical Industry
Communications
Networking


