Технически документи
Спецификации
Brand
MolexRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Series
Premo-Flex
Length
76mm
Operating Temperature Range
-40 → +105 °C
Current Rating
1.2 A
Voltage Rating
60 V ac
Standards Met
RoHS Compliant
Operating Temperature Range
-40 +105 °C
Series
15167
€ 11,08
€ 2,216 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,08
€ 2,216 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,216 | € 11,08 |
25 - 120 | € 1,884 | € 9,42 |
125 - 495 | € 1,585 | € 7,92 |
500 - 995 | € 1,519 | € 7,60 |
1000+ | € 1,459 | € 7,29 |
Технически документи
Спецификации
Brand
MolexRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Series
Premo-Flex
Length
76mm
Operating Temperature Range
-40 → +105 °C
Current Rating
1.2 A
Voltage Rating
60 V ac
Standards Met
RoHS Compliant
Operating Temperature Range
-40 +105 °C
Series
15167