Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 100mm

Номер на артикул на RS: 213-4355Марка: Molex№ по каталога на производителя: 151370201
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Mini-Lock

Series

Mini-Lock

Connector 2

Mini-Lock

Series Number

15137

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

250 V

Current Rating

3.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Matte Tin

Страна на произход

India

Информацията за складовите наличности временно не е налична.

€ 4 450,60

€ 2,225 Each (In a Bag of 2000) (ex VAT)

Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 100mm

€ 4 450,60

€ 2,225 Each (In a Bag of 2000) (ex VAT)

Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 100mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Molex

Connector 1

Mini-Lock

Series

Mini-Lock

Connector 2

Mini-Lock

Series Number

15137

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

250 V

Current Rating

3.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Matte Tin

Страна на произход

India