Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable Assembly, 450mm

Номер на артикул на RS: 683-799Марка: Molex№ по каталога на производителя: 15137-0205
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Mini-Lock

Series Number

15137

Connector 2

Mini-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

450mm

Страна на произход

India

€ 213,19

€ 213,19 1 Bag of 60 (ex VAT)

Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable Assembly, 450mm

€ 213,19

€ 213,19 1 Bag of 60 (ex VAT)

Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable Assembly, 450mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Connector 1

Mini-Lock

Series Number

15137

Connector 2

Mini-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

450mm

Страна на произход

India