Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Wire to Board Cable, 300mm

Номер на артикул на RS: 134-9045Марка: Molex№ по каталога на производителя: 15136-0803
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

MicroClasp

Series

MICROCLASP

Series Number

15136

Connector 2

MicroClasp

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 Vrms ac/dc

Current Rating

3 A

Cable Type

Round

Contact Plating

Tin

Operating Temperature Range

-25 → +85 °C

Информацията за складовите наличности временно не е налична.

€ 6,57

€ 6,57 Всеки (ex VAT)

Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Wire to Board Cable, 300mm

€ 6,57

€ 6,57 Всеки (ex VAT)

Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Wire to Board Cable, 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 6,57
10 - 24€ 6,38
25 - 49€ 6,21
50+€ 6,05

Технически документи

Спецификации

Brand

Molex

Connector 1

MicroClasp

Series

MICROCLASP

Series Number

15136

Connector 2

MicroClasp

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 Vrms ac/dc

Current Rating

3 A

Cable Type

Round

Contact Plating

Tin

Operating Temperature Range

-25 → +85 °C