Технически документи
Спецификации
Brand
MolexConnector 1
MicroClasp
Series
MICROCLASP
Connector 2
MicroClasp
Series Number
15136
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
2mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
250 Vrms ac/dc
Current Rating
3 A
Cable Type
Round
Operating Temperature Range
-25 → +85 °C
Contact Plating
Tin
Страна на произход
China
Детайли за продукта
Molex MicroClasp Discrete Wire Cable Assemblies - 15136 Series
MicroClasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a MicroClasp 2.0 mm pitch female connector. These MicroClasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The MicroClasp connectors have a space saving 2.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. These MicroClasp cable assemblies are designed for use with series 55932 and 55935 MicroClasp PCB headers
Features and Benefits
Constructed using UL1061 discrete wires for ease of design
Pin to pin mapping
3 A maximum current rating in compact 2 mm pitch
Low insertion and withdrawal force for easy mating and unmating
Positive locks on connector housings for secure mating connection
Audible click to confirm mating
Available in a range of cable lengths
Product Application Information
MicroClasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
€ 158,43
€ 3,169 Each (In a Bag of 50) (ex VAT)
50
€ 158,43
€ 3,169 Each (In a Bag of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 200 | € 3,169 | € 158,43 |
250 - 450 | € 3,08 | € 154,00 |
500+ | € 2,997 | € 149,87 |
Технически документи
Спецификации
Brand
MolexConnector 1
MicroClasp
Series
MICROCLASP
Connector 2
MicroClasp
Series Number
15136
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
2mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
250 Vrms ac/dc
Current Rating
3 A
Cable Type
Round
Operating Temperature Range
-25 → +85 °C
Contact Plating
Tin
Страна на произход
China
Детайли за продукта
Molex MicroClasp Discrete Wire Cable Assemblies - 15136 Series
MicroClasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a MicroClasp 2.0 mm pitch female connector. These MicroClasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The MicroClasp connectors have a space saving 2.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. These MicroClasp cable assemblies are designed for use with series 55932 and 55935 MicroClasp PCB headers
Features and Benefits
Constructed using UL1061 discrete wires for ease of design
Pin to pin mapping
3 A maximum current rating in compact 2 mm pitch
Low insertion and withdrawal force for easy mating and unmating
Positive locks on connector housings for secure mating connection
Audible click to confirm mating
Available in a range of cable lengths
Product Application Information
MicroClasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.