Технически документи
Спецификации
Brand
MolexConnector 1
MicroClasp
Series Number
15136
Connector 2
MicroClasp
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Cable Length
600mm
Страна на произход
China
€ 207,58
€ 207,58 1 Bag of 50 (ex VAT)
Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Wire to Board Cable Assembly, 600mm
1
€ 207,58
€ 207,58 1 Bag of 50 (ex VAT)
Molex 2 Way Female MicroClasp to 2 Way Female MicroClasp Wire to Board Cable Assembly, 600mm
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexConnector 1
MicroClasp
Series Number
15136
Connector 2
MicroClasp
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Cable Length
600mm
Страна на произход
China