Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable Assembly, 450mm

Номер на артикул на RS: 684-722Марка: Molex№ по каталога на производителя: 15134-1405
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

PicoBlade

Series Number

15134

Connector 2

PicoBlade

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

14

Connector 2 Number of Contacts

14

Cable Length

450mm

Страна на произход

India

€ 232,90

€ 232,90 1 Bag of 30 (ex VAT)

Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable Assembly, 450mm

€ 232,90

€ 232,90 1 Bag of 30 (ex VAT)

Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable Assembly, 450mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Connector 1

PicoBlade

Series Number

15134

Connector 2

PicoBlade

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

14

Connector 2 Number of Contacts

14

Cable Length

450mm

Страна на произход

India