Технически документи
Спецификации
Brand
MolexSeries
Pico-Clasp
Connector 1
Pico-Clasp
Connector 2
Pico-Clasp
Series Number
15133
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
1mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
50 Vrms ac/dc
Current Rating
1 A
Cable Type
Round
Contact Plating
Tin
Operating Temperature Range
-40 → +85 °C
Страна на произход
China
€ 3,21
€ 3,21 Всеки (ex VAT)
1
€ 3,21
€ 3,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexSeries
Pico-Clasp
Connector 1
Pico-Clasp
Connector 2
Pico-Clasp
Series Number
15133
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
1mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
50 Vrms ac/dc
Current Rating
1 A
Cable Type
Round
Contact Plating
Tin
Operating Temperature Range
-40 → +85 °C
Страна на произход
China