Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 50mm

Номер на артикул на RS: 161-7525Марка: Molex№ по каталога на производителя: 15132-1200
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

12

Connector 2 Number of Contacts

12

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

150 V

Operating Temperature Range

-25 → +85 °C

Contact Plating

Gold

Страна на произход

India

Информацията за складовите наличности временно не е налична.

€ 6,61

€ 6,61 Всеки (ex VAT)

Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 50mm

€ 6,61

€ 6,61 Всеки (ex VAT)

Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 50mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

12

Connector 2 Number of Contacts

12

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

150 V

Operating Temperature Range

-25 → +85 °C

Contact Plating

Gold

Страна на произход

India