Технически документи
Спецификации
Brand
MolexRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
24
Series
15020
Length
51mm
Voltage Rating
60 V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Operating Temperature Range
-40 → +105 °C
Current Rating
500 mA
Standards Met
IEC 61249-2-21
Страна на произход
China
€ 664,70
€ 2,659 Each (In a Box of 250) (ex VAT)
250
€ 664,70
€ 2,659 Each (In a Box of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
250 - 750 | € 2,659 | € 664,70 |
1000+ | € 2,585 | € 646,20 |
Технически документи
Спецификации
Brand
MolexRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
24
Series
15020
Length
51mm
Voltage Rating
60 V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Operating Temperature Range
-40 → +105 °C
Current Rating
500 mA
Standards Met
IEC 61249-2-21
Страна на произход
China