Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex SL Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

Номер на артикул на RS: 179-0573Марка: Molex№ по каталога на производителя: 15-91-2055
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

70634

Voltage Rating

250.0 V

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,79

€ 4,759 Each (In a Pack of 5) (ex VAT)

Molex SL Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Изберете тип опаковка

€ 23,79

€ 4,759 Each (In a Pack of 5) (ex VAT)

Molex SL Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 4,759€ 23,79
25 - 120€ 3,34€ 16,70
125 - 495€ 3,204€ 16,02
500 - 995€ 3,078€ 15,39
1000+€ 2,764€ 13,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

70634

Voltage Rating

250.0 V

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more