Molex, 15, 15-47-4030 2.54mm Pitch 3 Way Vertical Female FPC Connector, Vertical Contact

Номер на артикул на RS: 683-988Марка: Molex№ по каталога на производителя: 15-47-4030
brand-logo
Преглед на всички в FPC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

3

Contact Material

Phosphor Bronze

Pitch

2.54mm

Mounting Type

Cable Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Vertical

Series

15

Series Number

15-47-4030

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 230,68

€ 230,68 1 Tube of 300 (ex VAT)

Molex, 15, 15-47-4030 2.54mm Pitch 3 Way Vertical Female FPC Connector, Vertical Contact

€ 230,68

€ 230,68 1 Tube of 300 (ex VAT)

Molex, 15, 15-47-4030 2.54mm Pitch 3 Way Vertical Female FPC Connector, Vertical Contact

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

3

Contact Material

Phosphor Bronze

Pitch

2.54mm

Mounting Type

Cable Mount

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Vertical

Series

15

Series Number

15-47-4030

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more