Molex, 7859 Shunt Female Straight Black C-Grid Shunt 2 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 683-559Марка: Molex№ по каталога на производителя: 15-38-1026
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

C-Grid Shunt

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Series

7859

Orientation

Straight

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 186,36

€ 186,36 1 Bag of 500 (ex VAT)

Molex, 7859 Shunt Female Straight Black C-Grid Shunt 2 Way 1 Row 2.54mm Pitch

€ 186,36

€ 186,36 1 Bag of 500 (ex VAT)

Molex, 7859 Shunt Female Straight Black C-Grid Shunt 2 Way 1 Row 2.54mm Pitch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

C-Grid Shunt

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Series

7859

Orientation

Straight

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more