Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, C-Grid Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch

Номер на артикул на RS: 797-8972Марка: Molex№ по каталога на производителя: 15-29-1024
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

5.08mm

Width

2.54mm

Depth

8.81mm

Series

C-GRID

Contact Material

Phosphor Bronze

Contact Plating

Gold

Orientation

Straight

Страна на произход

United States

Детайли за продукта

2.54 mm Pitch C-Grid Shunt Terminal Housings - 7859 Series

These Series 7859 C-Grid 2.54 mm pitch Shunt Terminal Housings have 15 μ" select area Gold plated contacts.
Stock number 797-8935 is Pin Stop design. Stock number 797-8972 is an Open End design

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,50

€ 0,50 Each (In a Pack of 5) (ex VAT)

Molex, C-Grid Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Изберете тип опаковка

€ 2,50

€ 0,50 Each (In a Pack of 5) (ex VAT)

Molex, C-Grid Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 95€ 0,50€ 2,50
100 - 370€ 0,329€ 1,64
375 - 1495€ 0,314€ 1,57
1500 - 2995€ 0,284€ 1,42
3000+€ 0,272€ 1,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

Open Top

Number Of Contacts

2

Pitch

2.54mm

Gender

Female

Colour

Black

Number Of Rows

1

Length

5.08mm

Width

2.54mm

Depth

8.81mm

Series

C-GRID

Contact Material

Phosphor Bronze

Contact Plating

Gold

Orientation

Straight

Страна на произход

United States

Детайли за продукта

2.54 mm Pitch C-Grid Shunt Terminal Housings - 7859 Series

These Series 7859 C-Grid 2.54 mm pitch Shunt Terminal Housings have 15 μ" select area Gold plated contacts.
Stock number 797-8935 is Pin Stop design. Stock number 797-8972 is an Open End design

2.54mm Molex C-Grid/SL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more