Технически документи
Спецификации
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
Страна на произход
Mexico
€ 2 556,59
€ 3,551 Each (In a Tray of 720) (ex VAT)
720
€ 2 556,59
€ 3,551 Each (In a Tray of 720) (ex VAT)
720
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
24
Number Of Rows
2
Pitch
4.2mm
Type
PCB Receptacle
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
600 V
Contact Plating
Tin
Contact Material
Brass
Series Number
42385
Страна на произход
Mexico