Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 4.2mm Pitch, Solder Termination

Номер на артикул на RS: 178-9895Марка: Molex№ по каталога на производителя: 15-24-7141
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

14

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Plating

Tin

Contact Material

Brass

Series Number

42385

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 462,17

€ 2,885 Each (In a Tray of 1200) (ex VAT)

Molex Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 4.2mm Pitch, Solder Termination

€ 3 462,17

€ 2,885 Each (In a Tray of 1200) (ex VAT)

Molex Straight Through Hole Mount PCB Socket, 14-Contact, 2-Row, 4.2mm Pitch, Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

14

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Plating

Tin

Contact Material

Brass

Series Number

42385

Страна на произход

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more