Технически документи
Спецификации
Brand
MolexInductance
9.9 μH
Function
Receiver
Maximum DC Resistance
390mΩ
Q Factor
23
Series
146179
Core Material
Copper
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Inductance Tolerance
±2 %
Dimensions
40 x 47 x 0.52mm
Width
47mm
Length
40mm
Height
0.52mm
Страна на произход
China
Детайли за продукта
Molex Wireless Charging Coils with NuCurrent Technology
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.
Applications
Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MolexInductance
9.9 μH
Function
Receiver
Maximum DC Resistance
390mΩ
Q Factor
23
Series
146179
Core Material
Copper
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Inductance Tolerance
±2 %
Dimensions
40 x 47 x 0.52mm
Width
47mm
Length
40mm
Height
0.52mm
Страна на произход
China
Детайли за продукта
Molex Wireless Charging Coils with NuCurrent Technology
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.
Applications
Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications