Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m

Номер на артикул на RS: 684-611Марка: Molex№ по каталога на производителя: 145135-0210
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Mini-Fit TPA2

Series Number

145135

Connector 2

Mini-Fit TPA2

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

1m

Страна на произход

India

€ 254,12

€ 254,12 1 Bag of 40 (ex VAT)

Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m

€ 254,12

€ 254,12 1 Bag of 40 (ex VAT)

Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Connector 1

Mini-Fit TPA2

Series Number

145135

Connector 2

Mini-Fit TPA2

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

1m

Страна на произход

India