Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 75mm

Номер на артикул на RS: 684-314Марка: Molex№ по каталога на производителя: 145135-0200
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector 1

Mini-Fit TPA2

Series Number

145135

Connector 2

Mini-Fit TPA2

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

75mm

Страна на произход

India

€ 215,31

€ 215,31 1 Bag of 50 (ex VAT)

Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 75mm

€ 215,31

€ 215,31 1 Bag of 50 (ex VAT)

Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 75mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Molex

Connector 1

Mini-Fit TPA2

Series Number

145135

Connector 2

Mini-Fit TPA2

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Cable Length

75mm

Страна на произход

India