Технически документи
Спецификации
Brand
MolexConnector Type
MTP to MT
Single/Multimode
Multimode, Single Mode
Simplex/Duplex
Simplex
Housing Material
Polymer
Connector Type A
MT
Connector Type B
MTP
Depth
12.8mm
Width
22.7mm
Height
25mm
Series
106114
Series Number
106114
Детайли за продукта
Molex Optical EMI Shielding Adapter - MPO (MTP) to MT
Optical EMI shielding adapter with an MPO (MTP) front interface and an MT back interface for use with simplex multimode and single mode cable. This MPO (MTP) to MT optical EMI shielding adapter has a safety shutter on one side for eye safety. EMI gaskets, a metal diecast housing for EMI protection and can be front or rear panel-mounted using screws.
€ 41,00
€ 41,00 Всеки (ex VAT)
1
€ 41,00
€ 41,00 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexConnector Type
MTP to MT
Single/Multimode
Multimode, Single Mode
Simplex/Duplex
Simplex
Housing Material
Polymer
Connector Type A
MT
Connector Type B
MTP
Depth
12.8mm
Width
22.7mm
Height
25mm
Series
106114
Series Number
106114
Детайли за продукта
Molex Optical EMI Shielding Adapter - MPO (MTP) to MT
Optical EMI shielding adapter with an MPO (MTP) front interface and an MT back interface for use with simplex multimode and single mode cable. This MPO (MTP) to MT optical EMI shielding adapter has a safety shutter on one side for eye safety. EMI gaskets, a metal diecast housing for EMI protection and can be front or rear panel-mounted using screws.