Технически документи
Спецификации
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Antenna Length
79mm
Gain
1.4dBi
Maximum Frequency
915MHz
Antenna Directivity
Omnidirectional
Connector Gender
Female
Minimum Frequency
868MHz
Страна на произход
China
€ 38,17
€ 2,385 Each (In a Tray of 16) (ex VAT)
16
€ 38,17
€ 2,385 Each (In a Tray of 16) (ex VAT)
16
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тава |
---|---|---|
16 - 96 | € 2,385 | € 38,16 |
112 - 496 | € 1,961 | € 31,38 |
512 - 992 | € 1,753 | € 28,05 |
1008 - 2496 | € 1,561 | € 24,97 |
2512+ | € 1,521 | € 24,34 |
Технически документи
Спецификации
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Antenna Length
79mm
Gain
1.4dBi
Maximum Frequency
915MHz
Antenna Directivity
Omnidirectional
Connector Gender
Female
Minimum Frequency
868MHz
Страна на произход
China