Molex, 104239 6 (Nano SD), 8 (microSD) Way MicroSD, Nano SIM Memory Card Connector With Solder Termination

Номер на артикул на RS: 123-2526Марка: Molex№ по каталога на производителя: 104239-1430
brand-logo

Технически документи

Спецификации

Brand

Molex

Card Type

MicroSD, Nano SIM

Gender

Female

Number Of Contacts

6 (Nano SD), 8 (microSD)

Number Of Rows

1

Pitch

1.1 / 2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

12.2mm

Width

2.05mm

Depth

17.9mm

Series Number

104239

Dimensions

12.2 x 2.05 x 17.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Korea, Republic Of

Детайли за продукта

Molex micro-SD/nano-SIM Pull-Lever Type Combo Memory Card Connector

micro-SD/nano-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.05 mm this micro-SD/nano-SIM memory card combo connector provides valuable space saving on the PCB. The micro-SD card can be both inserted and withdrawn freely without the need to turn off power or remove the battery. This feature avoids the inconvenience of calls and messages being missed on mobile devices. The connector has card polarization features to prevent incorrect insertion and a pull lever type mechanism for easy card ejection. Anti-stubbing contacts ensure smooth card insertion and withdrawal and prevent contact damage. A card-detect switch detects the presence of the card. PCB hold-down points on this micro-SD/nano-SIM memory card connector ensure a secure retention to the PCB.

Features and Benefits

2 card formats in single unit
Stacking design with small foot print and low profile for PCB space saving
Free insertion and withdrawal of micro-SD card, no need to reboot
Pull-Lever ejection mechanism
Card polarization features to prevent misinsertion
Anti-stubbing contacts for smooth card insertion and withdrawal
PCB hold-down posts for secure retention to PCB
Card-detect switch

Applications

These micro-SD/nano-SIM pull lever type combo memory card connectors provide easy memory card access for various mobile application needs. Applications include mobile equipment, smartphones and tablet PCs

Memory Card Connectors

Информацията за складовите наличности временно не е налична.

€ 5 203,73

€ 3,469 Each (On a Reel of 1500) (ex VAT)

Molex, 104239 6 (Nano SD), 8 (microSD) Way MicroSD, Nano SIM Memory Card Connector With Solder Termination

€ 5 203,73

€ 3,469 Each (On a Reel of 1500) (ex VAT)

Molex, 104239 6 (Nano SD), 8 (microSD) Way MicroSD, Nano SIM Memory Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Molex

Card Type

MicroSD, Nano SIM

Gender

Female

Number Of Contacts

6 (Nano SD), 8 (microSD)

Number Of Rows

1

Pitch

1.1 / 2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Palladium Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

12.2mm

Width

2.05mm

Depth

17.9mm

Series Number

104239

Dimensions

12.2 x 2.05 x 17.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Страна на произход

Korea, Republic Of

Детайли за продукта

Molex micro-SD/nano-SIM Pull-Lever Type Combo Memory Card Connector

micro-SD/nano-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.05 mm this micro-SD/nano-SIM memory card combo connector provides valuable space saving on the PCB. The micro-SD card can be both inserted and withdrawn freely without the need to turn off power or remove the battery. This feature avoids the inconvenience of calls and messages being missed on mobile devices. The connector has card polarization features to prevent incorrect insertion and a pull lever type mechanism for easy card ejection. Anti-stubbing contacts ensure smooth card insertion and withdrawal and prevent contact damage. A card-detect switch detects the presence of the card. PCB hold-down points on this micro-SD/nano-SIM memory card connector ensure a secure retention to the PCB.

Features and Benefits

2 card formats in single unit
Stacking design with small foot print and low profile for PCB space saving
Free insertion and withdrawal of micro-SD card, no need to reboot
Pull-Lever ejection mechanism
Card polarization features to prevent misinsertion
Anti-stubbing contacts for smooth card insertion and withdrawal
PCB hold-down posts for secure retention to PCB
Card-detect switch

Applications

These micro-SD/nano-SIM pull lever type combo memory card connectors provide easy memory card access for various mobile application needs. Applications include mobile equipment, smartphones and tablet PCs

Memory Card Connectors