Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, 104224 6 Way Horizontal SIM Card Connector With Push In Termination

Номер на артикул на RS: 207-6763Марка: Molex№ по каталога на производителя: 1042240820
brand-logo

Технически документи

Спецификации

Brand

Molex

Card Type

SIM

Gender

Female

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Horizontal

Termination Method

Push In

Series Number

104224

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 123,26

€ 0,562 Each (On a Reel of 2000) (ex VAT)

Molex, 104224 6 Way Horizontal SIM Card Connector With Push In Termination

€ 1 123,26

€ 0,562 Each (On a Reel of 2000) (ex VAT)

Molex, 104224 6 Way Horizontal SIM Card Connector With Push In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2000 - 4000€ 0,562€ 1 123,26
6000+€ 0,536€ 1 072,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Card Type

SIM

Gender

Female

Number Of Contacts

6

Number Of Rows

1

Pitch

2.54mm

Body Orientation

Horizontal

Termination Method

Push In

Series Number

104224

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more