Технически документи
Спецификации
Brand
MolexGender
Male
USB Type
A
Mounting Type
Through Hole
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Current Rating
1.0A
Voltage Rating
16.0 V
Series
HSAUTOLINK
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Series Number
104004
Детайли за продукта
Molex HSAutoLink USCAR Mini B USB Header Connectors - 49616 and 104004 Series
HSAutoLink USCAR Mini B USB header connectors with automotive industry standard interface USCAR-30 compliance that meet all USB 2.0 electrical and EMI requirements. These PCB mount HSAutoLink USCAR Mini B USB headers are available as vertical (series 101004) or right angle (series 49616) mount and have LCP high temperature plastic housings, gold plated contacts on a 0.80mm pitch and are suitable for mounting on a PCB thickness of 1.60mm. Each of these HSAutoLink USCAR Mini B USB headers has 'A' or 'B' plug polarization (stock numbers 724-2236 and 724-2248 :Type A, stock number 724-2245 : Type B). Typical applicaitons for these HSAutoLink USCAR Mini B USB connectors include media applications within vehicles such as MP3 players, flash drives and navigation systems.
Molex HSAutoLink™ Series Components
The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink connectors brings USB and other technologies into vehicles for information and entertainment systems.
€ 28,91
€ 5,782 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 28,91
€ 5,782 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexGender
Male
USB Type
A
Mounting Type
Through Hole
Termination Method
Solder
USB Version
2.0
Body Orientation
Straight
Current Rating
1.0A
Voltage Rating
16.0 V
Series
HSAUTOLINK
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Series Number
104004
Детайли за продукта
Molex HSAutoLink USCAR Mini B USB Header Connectors - 49616 and 104004 Series
HSAutoLink USCAR Mini B USB header connectors with automotive industry standard interface USCAR-30 compliance that meet all USB 2.0 electrical and EMI requirements. These PCB mount HSAutoLink USCAR Mini B USB headers are available as vertical (series 101004) or right angle (series 49616) mount and have LCP high temperature plastic housings, gold plated contacts on a 0.80mm pitch and are suitable for mounting on a PCB thickness of 1.60mm. Each of these HSAutoLink USCAR Mini B USB headers has 'A' or 'B' plug polarization (stock numbers 724-2236 and 724-2248 :Type A, stock number 724-2245 : Type B). Typical applicaitons for these HSAutoLink USCAR Mini B USB connectors include media applications within vehicles such as MP3 players, flash drives and navigation systems.
Molex HSAutoLink™ Series Components
The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink connectors brings USB and other technologies into vehicles for information and entertainment systems.