Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, KK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

Номер на артикул на RS: 230-5177Марка: Molex№ по каталога на производителя: 10-01-1044
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

KK

For Use With

KK Connector

Body Orientation

Straight

Length

20.32mm

Width

6mm

Housing Material

Nylon

Детайли за продукта

Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series

KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.

Approvals

(E29179), CSA (LR19980)

5.08mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1,60

€ 0,321 Each (In a Pack of 5) (ex VAT)

Molex, KK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

€ 1,60

€ 0,321 Each (In a Pack of 5) (ex VAT)

Molex, KK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,321€ 1,60
125 - 495€ 0,209€ 1,05
500 - 2495€ 0,188€ 0,94
2500 - 4995€ 0,166€ 0,83
5000+€ 0,159€ 0,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

KK

For Use With

KK Connector

Body Orientation

Straight

Length

20.32mm

Width

6mm

Housing Material

Nylon

Детайли за продукта

Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series

KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.

Approvals

(E29179), CSA (LR19980)

5.08mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от