Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row

Номер на артикул на RS: 670-2796Марка: Molex№ по каталога на производителя: 09-50-8103
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

40.49mm

Width

8.07mm

Housing Material

PET

Страна на произход

United States

Детайли за продукта

Socket Housings, 41695 Series

A range of KK 3.96mm Crimp Terminal Housings for KK 2478 and 2578 Series and Trifurcon™ 6838 Series terminals, see stock 173-3284 typical for KK and 670-2926 typical for Trifurcon.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,69

€ 0,269 Each (In a Pack of 10) (ex VAT)

Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row
Изберете тип опаковка

€ 2,69

€ 0,269 Each (In a Pack of 10) (ex VAT)

Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

10

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

40.49mm

Width

8.07mm

Housing Material

PET

Страна на произход

United States

Детайли за продукта

Socket Housings, 41695 Series

A range of KK 3.96mm Crimp Terminal Housings for KK 2478 and 2578 Series and Trifurcon™ 6838 Series terminals, see stock 173-3284 typical for KK and 670-2926 typical for Trifurcon.

3.96mm Molex KK Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more