Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Male Crimp Terminal, 24AWG Min, 18AWG Max

Номер на артикул на RS: 720-6637PМарка: Molex№ по каталога на производителя: 08-70-0002
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Male

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

5006

Детайли за продукта

Terminals, 5005 and 5006 Series

Male Contacts 5006 Series for use with Plug Housings stock number 670-6962 typical.
Female Contacts 5005 Series for use with Receptacle Housings stock number 670-6975 typical.

Molex 4.80mm (.189") Pitch Wire-to-Wire Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 108,97

€ 0,109 Each (Supplied on a Reel) (ex VAT)

Molex Male Crimp Terminal, 24AWG Min, 18AWG Max
Изберете тип опаковка

€ 108,97

€ 0,109 Each (Supplied on a Reel) (ex VAT)

Molex Male Crimp Terminal, 24AWG Min, 18AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 2900€ 0,109€ 10,90
3000 - 7400€ 0,099€ 9,94
7500 - 14900€ 0,086€ 8,62
15000+€ 0,081€ 8,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Male

Minimum Wire Size mm²

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.8mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Series Number

5006

Детайли за продукта

Terminals, 5005 and 5006 Series

Male Contacts 5006 Series for use with Plug Housings stock number 670-6962 typical.
Female Contacts 5005 Series for use with Receptacle Housings stock number 670-6975 typical.

Molex 4.80mm (.189") Pitch Wire-to-Wire Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more