Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max

Номер на артикул на RS: 670-2263Марка: Molex№ по каталога на производителя: 08-50-0113
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

KK 254 Connector Housing

Series

KK 254

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size (mm²)

0.35mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size (AWG)

22AWG

Series Number

2759

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Страна на произход

India

Детайли за продукта

2759 Series Crimp Terminals

KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.

2759 Series Crimp Terminal contacts include:
670-2263 Hot Tin Dipped, on reel
170-7138 Hot Tin Dipped, bulk reel
172-9178 Hot Tin Dipped, loose
670-2266 Select Gold with Nickel overall, on reel
170-7139 Select Gold with Nickel overall, bulk reel
678-3149 Select Gold with Nickel overall, loose
670-2276 Select Gold with Gold Flash overall, on reel
170-7141 Select Gold with Gold Flash overall, bulk reel
678-3155 Select Gold with Gold Flash overall, loose

Appropriate tooling for 2759 Series Crimp Terminal contacts:
For Crimp Tool see stock number 663-4246
For Insertion Tool see stock number 710-6528
For Extraction Tool see stock number 173-3278

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,79

€ 0,088 Each (In a Pack of 100) (ex VAT)

Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
Изберете тип опаковка

€ 8,79

€ 0,088 Each (In a Pack of 100) (ex VAT)

Molex KK 254 Series Female Crimp Terminal, 30AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,088€ 8,80
1000 - 2900€ 0,063€ 6,30
3000 - 7400€ 0,052€ 5,23
7500 - 14900€ 0,051€ 5,11
15000+€ 0,05€ 4,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

KK 254 Connector Housing

Series

KK 254

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size (mm²)

0.35mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size (AWG)

22AWG

Series Number

2759

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+75°C

Страна на произход

India

Детайли за продукта

2759 Series Crimp Terminals

KK 254 2759 Series crimp terminal contacts are for use with KK 2695 Series housings and KK 5051 Series housings on 22-30 AWG conductors. Suitable for use in a range of applications these connectors are robust and reliable for assurance when used in your design.

2759 Series Crimp Terminal contacts include:
670-2263 Hot Tin Dipped, on reel
170-7138 Hot Tin Dipped, bulk reel
172-9178 Hot Tin Dipped, loose
670-2266 Select Gold with Nickel overall, on reel
170-7139 Select Gold with Nickel overall, bulk reel
678-3149 Select Gold with Nickel overall, loose
670-2276 Select Gold with Gold Flash overall, on reel
170-7141 Select Gold with Gold Flash overall, bulk reel
678-3155 Select Gold with Gold Flash overall, loose

Appropriate tooling for 2759 Series Crimp Terminal contacts:
For Crimp Tool see stock number 663-4246
For Insertion Tool see stock number 710-6528
For Extraction Tool see stock number 173-3278

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от