Технически документи
Спецификации
Brand
MolexNumber Of Contacts
12
Number Of Rows
3
Pitch
5.03mm
Gender
Female
Mounting Type
Cable Mount
Series
STANDARD .093"
For Use With
1189 Crimp Terminals, 1190 Crimp Terminals, 1376 Male PC Tail Terminals, 1377 Female PC Tail Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973
Body Orientation
Straight
Length
22.1mm
Width
17.6mm
Housing Material
Nylon
Страна на произход
United States
Детайли за продукта
Plugs and Receptacles, 1360 Series
A range of Molex Standard .093" (2.36 mm) Diameter Series 1360 Pin and Socket Panel Mountable Receptacle Housings.
For Standard .093" (2.36 mm) Diameter Terminal Contacts see stock numbers:
Female 1381 Series 720-5934 typical
PC Tail 1377 Serie
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
€ 0,76
€ 0,76 Всеки (ex VAT)
1
€ 0,76
€ 0,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
12
Number Of Rows
3
Pitch
5.03mm
Gender
Female
Mounting Type
Cable Mount
Series
STANDARD .093"
For Use With
1189 Crimp Terminals, 1190 Crimp Terminals, 1376 Male PC Tail Terminals, 1377 Female PC Tail Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals, 1973
Body Orientation
Straight
Length
22.1mm
Width
17.6mm
Housing Material
Nylon
Страна на произход
United States
Детайли за продукта
Plugs and Receptacles, 1360 Series
A range of Molex Standard .093" (2.36 mm) Diameter Series 1360 Pin and Socket Panel Mountable Receptacle Housings.
For Standard .093" (2.36 mm) Diameter Terminal Contacts see stock numbers:
Female 1381 Series 720-5934 typical
PC Tail 1377 Serie