Технически документи
Спецификации
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
5.03mm
Gender
Female
Mounting Type
Cable Mount
Series
STANDARD .093"
For Use With
1189 Standard .093 in Pin and Socket Female Crimp Terminals, 1190 Standard .093 in Pin and Socket Male Crimp Terminals, 1380 Standard .093 in Pin and Socket Male Crimp Terminals, 1381 Standard .093 in Pin and Socket Female Crimp Terminals, 1434 Standard .093 in Pin and Socket Male Crimp Terminal, 1973 Standard .093 in Pin and Socket Male Crimp Grounding Terminals
Body Orientation
Straight
Length
18.24mm
Width
15.24mm
Housing Material
Nylon
Страна на произход
United States
Детайли за продукта
Plugs and Receptacles, 1261 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
€ 3,84
€ 0,384 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 3,84
€ 0,384 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 190 | € 0,384 | € 3,84 |
200 - 740 | € 0,301 | € 3,01 |
750+ | € 0,288 | € 2,88 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Pitch
5.03mm
Gender
Female
Mounting Type
Cable Mount
Series
STANDARD .093"
For Use With
1189 Standard .093 in Pin and Socket Female Crimp Terminals, 1190 Standard .093 in Pin and Socket Male Crimp Terminals, 1380 Standard .093 in Pin and Socket Male Crimp Terminals, 1381 Standard .093 in Pin and Socket Female Crimp Terminals, 1434 Standard .093 in Pin and Socket Male Crimp Terminal, 1973 Standard .093 in Pin and Socket Male Crimp Grounding Terminals
Body Orientation
Straight
Length
18.24mm
Width
15.24mm
Housing Material
Nylon
Страна на произход
United States
Детайли за продукта
Plugs and Receptacles, 1261 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )