Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex, Standard .062"" Female Crimp Connector Housing, 1.57mm Pitch, 2 Way, 1 Row

Номер на артикул на RS: 189-1428Марка: Molex№ по каталога на производителя: 03-06-1023
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

1.57mm

Gender

Female

Mounting Type

Cable Mount

Series

STANDARD .062"

Series

STANDARD .062""

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals

Length

11.3mm

Width

19.84mm

Housing Material

Polyamide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 323,13

€ 0,155 Each (In a Box of 15000) (ex VAT)

Molex, Standard .062"" Female Crimp Connector Housing, 1.57mm Pitch, 2 Way, 1 Row

€ 2 323,13

€ 0,155 Each (In a Box of 15000) (ex VAT)

Molex, Standard .062"" Female Crimp Connector Housing, 1.57mm Pitch, 2 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

1.57mm

Gender

Female

Mounting Type

Cable Mount

Series

STANDARD .062"

Series

STANDARD .062""

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals

Length

11.3mm

Width

19.84mm

Housing Material

Polyamide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more