Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
STANDARD .093" Connector Housing
Series
STANDARD .093"
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
14AWG
Contact Material
Brass Alloy
Series Number
1189
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Страна на произход
United States
Детайли за продукта
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
Consumer Electronics
Communications
Networking
Portable Devices
Approvals
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
€ 7,50
€ 0,15 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 7,50
€ 0,15 Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
50
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 450 | € 0,15 | € 7,50 |
500 - 1450 | € 0,112 | € 5,61 |
1500 - 3700 | € 0,099 | € 4,92 |
3750 - 7450 | € 0,094 | € 4,70 |
7500+ | € 0,09 | € 4,52 |
Технически документи
Спецификации
Brand
MolexGender
Female
For Use With
STANDARD .093" Connector Housing
Series
STANDARD .093"
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Maximum Wire Size AWG
14AWG
Contact Material
Brass Alloy
Series Number
1189
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Страна на произход
United States
Детайли за продукта
Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals
2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.
Application:
Consumer Electronics
Communications
Networking
Portable Devices
Approvals