Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Premise Networks, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Номер на артикул на RS: 449-9101Марка: Molex Premise Networks№ по каталога на производителя: PCD-01019-0E
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Standards Met

UL

Current Rating

1.5 A

Voltage Rating

150 V ac

American Wire Gauge

24 AWG

Детайли за продукта

PowerCat Cat 5e Patch Leads

PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling

High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.

100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section

Информацията за складовите наличности временно не е налична.

€ 14,11

€ 14,11 Всеки (ex VAT)

Molex Premise Networks, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 14,11

€ 14,11 Всеки (ex VAT)

Molex Premise Networks, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Length

10m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Standards Met

UL

Current Rating

1.5 A

Voltage Rating

150 V ac

American Wire Gauge

24 AWG

Детайли за продукта

PowerCat Cat 5e Patch Leads

PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling

High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.

100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section